Parker 1D048-12-6 Hydraulic Fitting Male Metric, 24 °, Steel, 0.375 in Hose ID
- RS Stock No.:
- 242-476
- Mfr. Part No.:
- 1D048-12-6
- Brand:
- Parker
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 25
£104.75
(exc. VAT)
£125.70
(inc. VAT)
- RS Stock No.:
- 242-476
- Mfr. Part No.:
- 1D048-12-6
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Hose Inside Diameter | 0.375in | |
| Angle | 24° | |
| Thread Standard | Metric | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Male | |
| Standards/Approvals | ISO 12151-2-S-L | |
| Series | Medium Pressure Parkrimp No-Skive Fittings - 48 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Hose Inside Diameter 0.375in | ||
Angle 24° | ||
Thread Standard Metric | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Male | ||
Standards/Approvals ISO 12151-2-S-L | ||
Series Medium Pressure Parkrimp No-Skive Fittings - 48 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Male Metric Hose is a Parkrimp No-Skive medium pressure fitting from 48 series which is permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Highest quality and safety combined with the longest service life
Easiest and most efficient and safe production process to the assemblers
Related links
- Parker 1D048-12-6 Hydraulic Fitting Male Metric Steel, 0.375 in Hose ID
- Parker 1D248-12-6 Hydraulic Fitting Male Metric Steel, 0.375 in Hose ID
- Parker 1D048-28-12 Hydraulic Fitting Male Metric Steel, 0.75 in Hose ID
- Parker 1CA46-12-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 1CE46-12-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 3CA82-12-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 11C48-12-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 1D248-10-6 Hydraulic Fitting Male Metric Steel, 0.375 in Hose ID

