Parker 1CA48-8-4 Hydraulic Fitting Female 4 mm 0.55 in Stainless Steel Steel
- RS Stock No.:
- 242-430
- Mfr. Part No.:
- 1CA48-8-4
- Brand:
- Parker
Subtotal (1 unit)*
£3.55
(exc. VAT)
£4.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.55 |
*price indicative
- RS Stock No.:
- 242-430
- Mfr. Part No.:
- 1CA48-8-4
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Connection Size A | 4 mm | |
| Connection Gender A | Female | |
| Connection Size B | 0.55 in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Operating Pressure | 425 bar | |
| Standards/Approvals | No | |
| Series | 1CA48-8-4 48 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Connection Size A 4 mm | ||
Connection Gender A Female | ||
Connection Size B 0.55 in | ||
Material Steel | ||
Finish Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Operating Pressure 425 bar | ||
Standards/Approvals No | ||
Series 1CA48-8-4 48 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Female Metric Swivel is a Parkrimp No-Skive medium pressure fitting from48 series which is permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Highest quality and safety combined with the longest service life
Easiest and most efficient and safe production process to the assemblers
Related links
- Parker 1CA48-8-5 Hydraulic Fitting Female 5 mm 0.55 in Stainless Steel Steel
- Parker 1CA48-8-4 Hydraulic Fitting Female Steel, 0.25 in Hose ID
- Parker 1C948-6-4 Hydraulic Fitting Hose 0.55 in Stainless Steel Steel
- Parker 1CA48-8-5 Hydraulic Fitting Female Steel, 0.32 in Hose ID
- Parker, 1CA48-12-8 Stainless Steel Steel Hydraulic Fitting 0.5 in
- Parker, 1CA48-18-8 Stainless Steel Steel Hydraulic Fitting 1/2 in
- Parker, 1CA48-12-8 Stainless Steel Steel Hydraulic Fitting 1/2 in
- Parker 1CA48-8-6 Hose Fitting Female Metric Steel, 0.375 in Hose ID
