Parker Crimped Hose Fitting Hose, 1CA48-22-12
- RS Stock No.:
- 242-422
- Mfr. Part No.:
- 1CA48-22-12
- Brand:
- Parker
Subtotal (1 unit)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.75 |
*price indicative
- RS Stock No.:
- 242-422
- Mfr. Part No.:
- 1CA48-22-12
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Hose | |
| Connector A - Thread Size | 0.75in | |
| Hydraulic Fitting Type | Crimped Hose Fitting | |
| Connector B - Thread Size | 1.1/6in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Maximum Operating Pressure | 280 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Hose | ||
Connector A - Thread Size 0.75in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B - Thread Size 1.1/6in | ||
Material Steel | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 280 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Female Metric Swivel is a Parkrimp No-Skive medium pressure fitting from48 series which is permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Highest quality and safety combined with the longest service life
Easiest and most efficient and safe production process to the assemblers
Easiest and most efficient and safe production process to the assemblers
Related links
- Parker Crimped Hose Fitting Hose, 1CA48-22-10
- Parker Crimped Hose Fitting Hose, 1CA48-22-16
- Parker Crimped Hose Fitting 3/4 in Hose to M30, 1CA48-22-12
- Parker Crimped Hose Fitting 5/8 in Hose to M30, 1CA48-22-10
- Parker Crimped Hose Fitting Hose, 1CA48-28-12
- Parker Crimped Hose Fitting Hose, 1CA48-12-5
- Parker Crimped Hose Fitting Hose, 1CA48-12-8
- Parker Crimped Hose Fitting Hose, 1CA48-12-6
