Parker Crimped Hose Fitting Hose, 13W48-4-6

Subtotal (1 unit)*

£26.42

(exc. VAT)

£31.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.42

*price indicative

RS Stock No.:
242-340
Mfr. Part No.:
13W48-4-6
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connector A

Hose

Connector A - Thread Size

0.375in

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B - Thread Size

0.4375in

Material

Steel

Finish

Stainless Steel

Maximum Operating Pressure

410 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.

Large injection moulding machines
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers