Parker 11C48-10-6 Hydraulic Fitting Female Metric, 24 °, Steel, 0.375 in Hose ID
- RS Stock No.:
- 242-300
- Mfr. Part No.:
- 11C48-10-6
- Brand:
- Parker
Subtotal (1 unit)*
£11.18
(exc. VAT)
£13.42
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £11.18 |
*price indicative
- RS Stock No.:
- 242-300
- Mfr. Part No.:
- 11C48-10-6
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Angle | 24° | |
| Hose Inside Diameter | 0.375in | |
| Thread Standard | Metric | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Female | |
| Series | Medium Pressure Parkrimp No-Skive Fittings - 48 | |
| Standards/Approvals | ISO 12151-2-SWE-S | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Angle 24° | ||
Hose Inside Diameter 0.375in | ||
Thread Standard Metric | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Female | ||
Series Medium Pressure Parkrimp No-Skive Fittings - 48 | ||
Standards/Approvals ISO 12151-2-SWE-S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Large injection moulding machines
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Related links
- Parker 11C48-10-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 11C48-14-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 11C48-12-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 1CE46-12-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 1CA46-12-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 3CA82-12-6 Hydraulic Fitting Female Metric Steel, 0.375 in Hose ID
- Parker 3C482-10-6 Hydraulic Fitting Female Metric 0.375 in Hose ID
- Parker 1D248-10-6 Hydraulic Fitting Male Metric Steel, 0.375 in Hose ID
