Parker Crimped Hose Fitting Hose to 2 in Flange, 1XN77-16-16
- RS Stock No.:
- 242-254
- Mfr. Part No.:
- 1XN77-16-16
- Brand:
- Parker
Subtotal (1 unit)*
£164.87
(exc. VAT)
£197.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.87 |
*price indicative
- RS Stock No.:
- 242-254
- Mfr. Part No.:
- 1XN77-16-16
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Hose | |
| Connector A - Thread Size | 1in | |
| Hydraulic Fitting Type | Crimped Hose Fitting | |
| Connector B | 2 in Flange | |
| Connector B - Thread Size | 1in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Maximum Operating Pressure | 420 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Hose | ||
Connector A - Thread Size 1in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B 2 in Flange | ||
Connector B - Thread Size 1in | ||
Material Steel | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 420 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Crimp-style hydraulic hose fittings are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.
Metric hex
Easy push on force
Easy push on force
Related links
- Parker Crimped Hose Fitting Hose to 2 in Flange, 1XN77-20-16
- Parker Crimped Hose Fitting Hose to 2 in Flange, 1XN77-12-12
- Parker Crimped Hose Fitting Hose to 2 in Flange, 1XN77-20-20
- Parker Crimped Hose Fitting Hose to 2 in Flange, 1XN77-24-20
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16F77-16-16
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16A77-16-16
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16N77-16-16
- Parker Crimped Hose Fitting Hose to 2 in Flange, 1XF77-16-16
