Parker 1D277-20-10 Hydraulic Fitting Male Metric, 24 °, Steel, 0.625 in Hose ID
- RS Stock No.:
- 242-148
- Mfr. Part No.:
- 1D277-20-10
- Brand:
- Parker
Subtotal (1 unit)*
£12.92
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £12.92 |
*price indicative
- RS Stock No.:
- 242-148
- Mfr. Part No.:
- 1D277-20-10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Hose Inside Diameter | 0.625in | |
| Angle | 24° | |
| Thread Standard | Metric | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Male | |
| Series | 77 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Hose Inside Diameter 0.625in | ||
Angle 24° | ||
Thread Standard Metric | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Male | ||
Series 77 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Male Metric Hose is a Crimp style 77 Series hydraulic hose fitting. This crimp style hydraulic hose fitting is cost effective, permanent, bite the wire style fitting for high pressure applications. Compatible with a wide range of constant working pressure hoses, 77 Series fittings are engineered for efficiency, safety, and performance.
Metric hex
Easy push on force
Wide range of end configurations
One piece reduces complexity and leakage path
Related links
- Parker 1D277-20-10 Hydraulic Fitting Male Metric Steel, 0.625 in Hose ID
- Parker 1D248-20-10 Hydraulic Fitting Male Metric Steel, 0.625 in Hose ID
- Parker 1D277-20-12 Hydraulic Fitting Male Metric Steel, 1.25 in Hose ID
- Parker 1D077-18-10 Hydraulic Fitting Male Metric Steel, 0.625 in Hose ID
- Parker 1D048-15-10 Hydraulic Fitting Male Metric Steel, 0.625 in Hose ID
- Parker 1D248-16-10 Hydraulic Fitting Male Metric Steel, 0.625 in Hose ID
- Parker 1D277-30-16 Hydraulic Fitting Male Metric Steel, 1 in Hose ID
- Parker 1D277-25-16 Hydraulic Fitting Male Metric Steel, 1 in Hose ID
