Parker Crimped Hose Fitting Hose to Male Metric, 1D248-12-6

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
242-131
Mfr. Part No.:
1D248-12-6
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connector A

Hose

Connector A - Thread Size

0.375in

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

Male Metric

Connector B - Thread Size

0.78in

Material

Steel

Finish

Stainless Steel

Maximum Operating Pressure

630 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Male Metric Hose is a Parkrimp No-Skive medium pressure fitting from 48 series which is permanent, crimp style hydraulic fitting that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.

Highest quality and safety combined with the longest service life
Easiest and most efficient and safe production process to the assemblers