Parker Crimped Hose Fitting Hose, 1CF48-28-12
- RS Stock No.:
- 242-119
- Mfr. Part No.:
- 1CF48-28-12
- Brand:
- Parker
Subtotal (1 unit)*
£35.75
(exc. VAT)
£42.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.75 |
*price indicative
- RS Stock No.:
- 242-119
- Mfr. Part No.:
- 1CF48-28-12
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Hose | |
| Connector A - Thread Size | 0.75in | |
| Hydraulic Fitting Type | Crimped Hose Fitting | |
| Connector B - Thread Size | 1.3in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Maximum Operating Pressure | 210 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Hose | ||
Connector A - Thread Size 0.75in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B - Thread Size 1.3in | ||
Material Steel | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 210 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Large injection moulding machines
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Related links
- Parker Crimped Hose Fitting Hose, 1CF48-28-20
- Parker Crimped Hose Fitting Hose, 1CF48-28-16
- Parker Crimped Hose Fitting Hose, 1CF48-18-12
- Parker Crimped Hose Fitting Hose, 1CF48-12-8
- Parker Crimped Hose Fitting Hose, 1CF48-12-6
- Parker Crimped Hose Fitting Hose, 1CF48-12-4
- Parker Crimped Hose Fitting Hose, 1CF48-22-12
- Parker Crimped Hose Fitting Hose, 1CF48-12-5
