Parker Crimped Hose Fitting Hose to 2 in Flange, 16F77-12-10
- RS Stock No.:
- 242-032
- Mfr. Part No.:
- 16F77-12-10
- Brand:
- Parker
Subtotal (1 unit)*
£41.33
(exc. VAT)
£49.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.33 |
*price indicative
- RS Stock No.:
- 242-032
- Mfr. Part No.:
- 16F77-12-10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Hose | |
| Connector A - Thread Size | 0.625in | |
| Hydraulic Fitting Type | Crimped Hose Fitting | |
| Connector B | 2 in Flange | |
| Connector B - Thread Size | 0.75in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Maximum Operating Pressure | 420 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Hose | ||
Connector A - Thread Size 0.625in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B 2 in Flange | ||
Connector B - Thread Size 0.75in | ||
Material Steel | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 420 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker SAE Code 62 45° Elbow is a Crimp style 77 Series hydraulic hose fitting. This crimp style hydraulic hose fitting is cost effective, permanent, bite the wire style fitting for high pressure applications. Compatible with a wide range of constant working pressure hoses, 77 Series fittings are engineered for efficiency, safety, and performance.
Metric hex
Easy push on force
Wide range of end configurations
One piece reduces complexity and leakage path
Easy push on force
Wide range of end configurations
One piece reduces complexity and leakage path
Related links
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16F77-12-16
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16F77-12-12
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16F77-12-8
- Parker Crimped Hose Fitting 3/4 in Hose to 3/4 in Flange, 16F77-12-12
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16F77-16-12
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16F77-8-10
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16F77-16-16
- Parker Crimped Hose Fitting Hose to 2 in Flange, 16F77-20-16
