Parker Crimped Hose Fitting Hose, 10677-24-20
- RS Stock No.:
- 241-938
- Mfr. Part No.:
- 10677-24-20
- Brand:
- Parker
Subtotal (1 unit)*
£121.28
(exc. VAT)
£145.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £121.28 |
*price indicative
- RS Stock No.:
- 241-938
- Mfr. Part No.:
- 10677-24-20
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Connector A | Hose | |
Connector A - Thread Size | 1.1/4in | |
Hydraulic Fitting Type | Crimped Hose Fitting | |
Connector B - Thread Size | 1.7/8in | |
Material | Steel | |
Finish | Stainless Steel | |
Maximum Operating Pressure | 175 bar | |
Select all | ||
---|---|---|
Brand Parker | ||
Connector A Hose | ||
Connector A - Thread Size 1.1/4in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B - Thread Size 1.7/8in | ||
Material Steel | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 175 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Crimp-style hydraulic hose fittings are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.
Metric hex
Easy push on force
Easy push on force