Parker Crimped Hose Fitting Hose, 10677-20-16

Subtotal (1 unit)*

£70.62

(exc. VAT)

£84.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.62

*price indicative

RS Stock No.:
241-937
Mfr. Part No.:
10677-20-16
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connector A

Hose

Connector A - Thread Size

1in

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B - Thread Size

1.5/8in

Material

Steel

Finish

Stainless Steel

Maximum Operating Pressure

210 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Crimp-style hydraulic hose fittings are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.

Metric hex
Easy push on force

Related links