Parker Crimped Hose Fitting Hose to ORFS, 1J948-6-6
- RS Stock No.:
- 241-873
- Mfr. Part No.:
- 1J948-6-6
- Brand:
- Parker
Subtotal (1 unit)*
£8.54
(exc. VAT)
£10.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.54 |
*price indicative
- RS Stock No.:
- 241-873
- Mfr. Part No.:
- 1J948-6-6
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Hose | |
| Connector A - Thread Size | 0.375in | |
| Hydraulic Fitting Type | Crimped Hose Fitting | |
| Connector B | ORFS | |
| Connector B - Thread Size | 0.6875in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Maximum Operating Pressure | 635 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Hose | ||
Connector A - Thread Size 0.375in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B ORFS | ||
Connector B - Thread Size 0.6875in | ||
Material Steel | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 635 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Female ORFS Swivel 90° Elbow is a No-Skive medium pressure fittings from 48 series which are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Highest quality and safety combined with the longest service life
Easiest and most efficient and safe production process to the assemblers
Easiest and most efficient and safe production process to the assemblers
Related links
- Parker Crimped Hose Fitting 3/8 in Hose to ORFS, 1J948-6-6
- Parker Crimped Hose Fitting 5/16 in Hose to ORFS, 1J948-6-5
- Parker Crimped Hose Fitting Hose to ORFS, 1J948-6-8
- Parker Crimped Hose Fitting Hose to ORFS, 1J948-6-5
- Parker Crimped Hose Fitting Hose to ORFS, 1J948-6-4
- Parker Crimped Hose Fitting 1/4 in Hose to ORFS, 1J948-6-4
- Parker Crimped Hose Fitting Hose to ORFS, 1J948-4-6
- Parker Crimped Hose Fitting Hose to ORFS, 1J948-8-6
