Parker, 1J748-8-8 Female
- RS Stock No.:
- 241-855
- Mfr. Part No.:
- 1J748-8-8
- Brand:
- Parker
Subtotal (1 unit)*
£9.78
(exc. VAT)
£11.74
(inc. VAT)
Add 6 units to get free delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.78 |
*price indicative
- RS Stock No.:
- 241-855
- Mfr. Part No.:
- 1J748-8-8
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Hose Inside Diameter | 0.5in | |
| Angle | 45° | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Female | |
| Series | Medium Pressure Parkrimp No-Skive Fittings - 48 | |
| Standards/Approvals | SAE J516, ISO 12151-1-SWE 45 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Hose Inside Diameter 0.5in | ||
Angle 45° | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Female | ||
Series Medium Pressure Parkrimp No-Skive Fittings - 48 | ||
Standards/Approvals SAE J516, ISO 12151-1-SWE 45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Female ORFS Swivel 45° Elbow is a No-Skive medium pressure fittings from 48 series which are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Highest quality and safety combined with the longest service life
Easiest and most efficient and safe production process to the assemblers
