Parker Hydraulic Swivel 5/8 in Hose to BSPP 5/8-14 Female, 1EC48-12-10
- RS Stock No.:
- 241-799
- Mfr. Part No.:
- 1EC48-12-10
- Brand:
- Parker
Subtotal (1 unit)*
£30.56
(exc. VAT)
£36.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.56 |
*price indicative
- RS Stock No.:
- 241-799
- Mfr. Part No.:
- 1EC48-12-10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | 5/8 in Hose | |
| Hydraulic Fitting Type | Hydraulic Swivel | |
| Connector B | BSPP 5/8-14 Female | |
| Connector B - Thread Size | 5/8-14in | |
| Material | Steel | |
| Connector B - Gender | Female | |
| Connector B - Thread Standard | BSP | |
| Maximum Operating Pressure | 420 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A 5/8 in Hose | ||
Hydraulic Fitting Type Hydraulic Swivel | ||
Connector B BSPP 5/8-14 Female | ||
Connector B - Thread Size 5/8-14in | ||
Material Steel | ||
Connector B - Gender Female | ||
Connector B - Thread Standard BSP | ||
Maximum Operating Pressure 420 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp No-Skive medium pressure fittings 48 series are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short
Matched hose und fitting system guarantees an approved and safe combination
Related links
- Parker Hydraulic Swivel 5/8 in Hose to BSPP 5/8-14 Female, 1EC77-10-10
- Parker Hydraulic Swivel 5/8 in Hose to BSPP 5/8-14 Female, 1EA77-10-10
- Parker Hydraulic Swivel 5/8 in Hose to BSPP 5/8-14 Female, 1EB77-10-10
- Parker Hydraulic Swivel 5/8 in Hose to BSPP 3/4-14 Female, 1EB48-12-10
- Parker Hydraulic Swivel 5/8 in Hose to BSPP 3/4-14 Female, 1EB77-12-10
- Parker Hydraulic Swivel 5/8 in Hose to BSPP 3/4-14 Female, 1EA77-12-10
- Parker Hydraulic Swivel 5/8 in Hose to BSPP 3/4-14 Female, 1EC77-12-10
- Parker Hydraulic Swivel 5/8 in Hose to UNF 7/8-14 Female, 10677-10-10
