Parker 1EB77-8-8 Hydraulic Fitting Female G, 60 °, Steel
- RS Stock No.:
- 241-695
- Mfr. Part No.:
- 1EB77-8-8
- Brand:
- Parker
Subtotal (1 unit)*
£21.01
(exc. VAT)
£25.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.01 |
*price indicative
- RS Stock No.:
- 241-695
- Mfr. Part No.:
- 1EB77-8-8
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Angle | 60° | |
| Thread Standard | G | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 12151-6, BS 5200 | |
| Series | 77 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Angle 60° | ||
Thread Standard G | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Female | ||
Standards/Approvals ISO 12151-6, BS 5200 | ||
Series 77 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Crimp-style hydraulic hose fittings from Parker Hannifin are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.
Metric hex
Easy push on force
Wide range of end configurations
Related links
- Parker 1EB77-12-12 Hydraulic Fitting Female G Steel
- Parker 1EB77-20-20 Hydraulic Fitting Female G Steel
- Parker 1GU48-8-8 Hydraulic Fitting Female G Steel, 0.5 in Hose ID
- Parker 1EA77-12-10 Hydraulic Fitting Female G Steel
- Parker 1EC77-12-12 Hydraulic Fitting Female G Steel
- Parker 1EA77-10-10 Hydraulic Fitting Female G Steel
- Parker 1EC77-20-20 Hydraulic Fitting Female G Steel
- Parker 1EA77-20-20 Hydraulic Fitting Female G Steel
