Parker Crimped Hose Fitting 5/16 in Hose to UNF 1/2-20 Male, 10348-5-5
- RS Stock No.:
- 241-638
- Mfr. Part No.:
- 10348-5-5
- Brand:
- Parker
Subtotal (1 unit)*
£12.56
(exc. VAT)
£15.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 19 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.56 |
*price indicative
- RS Stock No.:
- 241-638
- Mfr. Part No.:
- 10348-5-5
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | 5/16 in Hose | |
| Hydraulic Fitting Type | Crimped Hose Fitting | |
| Connector B | UNF 1/2-20 Male | |
| Connector B - Thread Size | 1/2-20in | |
| Material | Steel | |
| Connector B - Gender | Male | |
| Connector B - Thread Standard | UNF | |
| Maximum Operating Pressure | 410 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A 5/16 in Hose | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B UNF 1/2-20 Male | ||
Connector B - Thread Size 1/2-20in | ||
Material Steel | ||
Connector B - Gender Male | ||
Connector B - Thread Standard UNF | ||
Maximum Operating Pressure 410 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp No-Skive medium pressure fittings 48 series are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Matched hose und fitting system guarantees an approved and safe combination
Highest quality and safety combined with the longest service life of the final product to the end-users
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Highest quality and safety combined with the longest service life of the final product to the end-users
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Related links
- Parker Crimped Hose Fitting 1/4 in Hose to UNF 1/2-20 Male, 10348-5-4
- Parker Crimped Hose Fitting 1-1/4 in Hose to UNF 1 5/8-12 Male, 10348-20-20
- Parker Crimped Hose Fitting 5/8 in Hose to UNF 1 1/16-12 Male, 10348-12-10
- Parker Crimped Hose Fitting 1 in Hose to UNF 1 5/16-12 Male, 10348-16-16
- Parker Crimped Hose Fitting 5/8 in Hose to UNF 7/8-14 Male, 10348-10-10
- Parker Crimped Hose Fitting 3/4 in Hose to UNF 1 1/16-12 Male, 10348-12-12
- Parker Crimped Hose Fitting 5/8 in Hose to UNF 1 1/4 Male, 1JM48-10-10
- Parker Crimped Hose Fitting 5/8 in Hose to UNF 1 3/16-12 Male, 1JM48-12-10
