Parker Hydraulic Swivel 1 in Hose to UNF 1 7/16-12 Female, 1J777-16-16
- RS Stock No.:
- 241-616
- Mfr. Part No.:
- 1J777-16-16
- Brand:
- Parker
Subtotal (1 unit)*
£38.52
(exc. VAT)
£46.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.52 |
*price indicative
- RS Stock No.:
- 241-616
- Mfr. Part No.:
- 1J777-16-16
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | 1 in Hose | |
| Hydraulic Fitting Type | Hydraulic Swivel | |
| Connector B | UNF 1 7/16-12 Female | |
| Connector B - Thread Size | 1 7/16-12in | |
| Material | Steel | |
| Connector B - Gender | Female | |
| Connector B - Thread Standard | UNF | |
| Maximum Operating Pressure | 410 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A 1 in Hose | ||
Hydraulic Fitting Type Hydraulic Swivel | ||
Connector B UNF 1 7/16-12 Female | ||
Connector B - Thread Size 1 7/16-12in | ||
Material Steel | ||
Connector B - Gender Female | ||
Connector B - Thread Standard UNF | ||
Maximum Operating Pressure 410 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Crimp-style hydraulic hose fittings from Parker Hannifin are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.
Metric hex
Easy push on force
Wide range of end configurations
Easy push on force
Wide range of end configurations
Related links
- Parker Hydraulic Swivel 1 in Hose to UNF 1 7/16-12 Female, 1J977-16-16
- Parker Hydraulic Swivel 1 in Hose to UNF 1 7/16-12 Female, 1J748-16-16
- Parker Hydraulic Swivel 3/4 in Hose to UNF 1 3/16-12 Female, 1J777-12-12
- Parker Hydraulic Swivel 1 in Hose to UNF 1 5/16-12 Female, 13977-16-16
- Parker Hydraulic Swivel 1 in Hose to UNF 1 5/16-12 Female, 13748-16-16
- Parker Hydraulic Swivel 1 in Hose to UNF 1 5/16-12 Female, 10677-16-16
- Parker Hydraulic Swivel 1 in Hose to UNF 1 5/16-12 Female, 13777-16-16
- Parker Hydraulic Swivel 1-1/4 in Hose to UNF 1 11/16-12 Female, 1J748-20-20
