Parker Hydraulic Swivel 1/2 in Hose to UNF 3/4-16 Female, 13777-8-8
- RS Stock No.:
- 241-600
- Mfr. Part No.:
- 13777-8-8
- Brand:
- Parker
Subtotal (1 unit)*
£24.54
(exc. VAT)
£29.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.54 |
*price indicative
- RS Stock No.:
- 241-600
- Mfr. Part No.:
- 13777-8-8
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | 1/2 in Hose | |
| Hydraulic Fitting Type | Hydraulic Swivel | |
| Connector B | UNF 3/4-16 Female | |
| Connector B - Thread Size | 3/4-16in | |
| Material | Steel | |
| Connector B - Gender | Female | |
| Connector B - Thread Standard | UNF | |
| Maximum Operating Pressure | 350 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A 1/2 in Hose | ||
Hydraulic Fitting Type Hydraulic Swivel | ||
Connector B UNF 3/4-16 Female | ||
Connector B - Thread Size 3/4-16in | ||
Material Steel | ||
Connector B - Gender Female | ||
Connector B - Thread Standard UNF | ||
Maximum Operating Pressure 350 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Crimp-style hydraulic hose fittings Hannifin are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.
Metric hex
Easy push on force
Easy push on force
Related links
- Parker Hydraulic Swivel 1/2 in Hose to UNF 3/4-16 Female, 13977-8-8
- Parker Hydraulic Swivel 1/2 in Hose to UNF 3/4-16 Female, 10648-8-8
- Parker Hydraulic Swivel 1/2 in Hose to UNF 3/4-16 Female, 10677-8-8
- Parker Hydraulic Swivel 3/8 in Hose to UNF 3/4-16 Female, 10648-8-6
- Parker Hydraulic Swivel 1/2 in Hose to 3/4-16 Female, 36882-8-8-SM
- Parker Hydraulic Male Stud M18 Male to UNF 3/4-16 Female, 8M18F682EDMXS
- Parker Hydraulic Swivel 1 in Hose to UNF 1 5/16-12 Female, 13777-16-16
- Parker Hydraulic Swivel 3/4 in Hose to UNF 1 1/16-12 Female, 13777-12-12
