Parker Straight Hose to Port Hose to 7/8-14 in Male, 10377-10-10
- RS Stock No.:
- 197-774
- Mfr. Part No.:
- 10377-10-10
- Brand:
- Parker
Subtotal (1 unit)*
£93.14
(exc. VAT)
£111.77
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.14 |
*price indicative
- RS Stock No.:
- 197-774
- Mfr. Part No.:
- 10377-10-10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Hose | |
| Hydraulic Fitting Type | Straight Hose to Port | |
| Connector B | 7/8-14 in Male | |
| Connector B - Thread Size | 7/8x14in | |
| Material | Steel | |
| Connector B - Gender | Male | |
| Connector B - Thread Standard | UNF | |
| Maximum Operating Pressure | 350 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Hose | ||
Hydraulic Fitting Type Straight Hose to Port | ||
Connector B 7/8-14 in Male | ||
Connector B - Thread Size 7/8x14in | ||
Material Steel | ||
Connector B - Gender Male | ||
Connector B - Thread Standard UNF | ||
Maximum Operating Pressure 350 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker 77 Series high-pressure hydraulic hose fittings deliver high performance, quick assembly and the design flexibility of more than 500 configurations.
Metric hex
Easy push on force
Multiple materials available such as steel and stainless steel
Wide range of end configurations
One piece reduces complexity and leakage path
No-Skive technology offers easy and efficient and safe production processes
Easy push on force
Multiple materials available such as steel and stainless steel
Wide range of end configurations
One piece reduces complexity and leakage path
No-Skive technology offers easy and efficient and safe production processes
Related links
- Parker Straight Hose to Port Hose to 7/8-14 in Female, 13977-10-12
- Parker Straight Hose to Port Hose to 1 5/8-12 in Male, 10377-20-16
- Parker 5/8 in Hose to 7/8-14 in Male, 10346-10-10
- Parker 1/2 in Hose to 7/8-14 in Male, 10348-10-8
- Parker 1/2 in Hose to 7/8-14 in Male, 10346-10-8
- Parker Straight Hose to Port Hose to 1 in Flange, 1XN77-16-12
- Parker Straight Hose to Port Hose to 2-12 in Female, 1J777-24-20
- Parker Straight Hose to Port Hose to Female BSP Parallel Pipe - Swivel (60° Cone), 19248-12-12
