Parker Hydraulic DIN Fitting, EW12SCF

Subtotal (1 box of 10 units)*

£104.66

(exc. VAT)

£125.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£104.66£10.466

*price indicative

RS Stock No.:
174-786
Mfr. Part No.:
EW12SCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hydraulic Fitting Type

Hydraulic DIN Fitting

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

630 bar

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

+572°F

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO-PSR fittings produce high pressure, leak free connection of tubes and components in hydraulic systems. The basic function of EO-PSR is the controlled progressive bite of the EO-PSR into the tube due to a unique internal geometry. Assembly process is according to the EO Progressive ring instruction. The design allows a 100 percent preassembly for an easier final assembly.

DIN ISO 8434 standard
Maximum safety of assembly
Multifunctional ring geometry prevents over tightening

Related links