Parker Hydraulic Male Stud to G 1 Male

Subtotal (1 box of 5 units)*

£154.40

(exc. VAT)

£185.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Box(es)
Per Box
Per unit*
1 +£154.40£30.88

*price indicative

RS Stock No.:
174-666
Mfr. Part No.:
GE20SR1EDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hydraulic Fitting Type

Hydraulic Male Stud

Connector B

G 1 Male

Connector B - Thread Size

G 1in

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

BSPP

Maximum Operating Pressure

420 bar

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Ermeto Original Progressive Stop Ring fittings acc. DIN 3861, DIN 2353 produce the high pressure, leak free connections of tubes, components in hydraulic systems for reliable, trouble free functioning of the entire units. With its basic function, the controlled progressive bite of EO-PSR into the tube, due to its unique internal geometry, is perfect for a broad range of applications, markets.

Fast and safe assembly
Procurement is easy and fast
Over tightening protection
Multifunctional ring geometry
Cost reduction because of the spring effect

Related links