Parker Hydraulic Union Compression Tube Fitting 3/8 in Male to 3/8 in Male, 6 ELO-S
- RS Stock No.:
- 174-578
- Mfr. Part No.:
- 6 ELO-S
- Brand:
- Parker
Subtotal (1 box of 20 units)*
£261.68
(exc. VAT)
£314.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £261.68 | £13.084 |
*price indicative
- RS Stock No.:
- 174-578
- Mfr. Part No.:
- 6 ELO-S
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | 3/8 in Male | |
| Hydraulic Fitting Type | Hydraulic Union Compression Tube Fitting | |
| Connector B | 3/8 in Male | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A 3/8 in Male | ||
Hydraulic Fitting Type Hydraulic Union Compression Tube Fitting | ||
Connector B 3/8 in Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parker O-Lok Union Elbow is a Seal-Lok O-Ring Face Seal fitting which is design to provides leak free connections in applications with high pressure, vibration and impulse environments. Using the new FastSeal nut, ORFS tube connections can be made in minutes without flanging or brazing.
ToughShield Plus plating
Highly resistant to over torque
Flat sealing surface allows for zero clearance installation
Highly resistant to over torque
Flat sealing surface allows for zero clearance installation
Related links
- Parker Hydraulic Union Compression Tube Fitting 3/4 in Male to 3/4 in Male, 12 ELO-S
- Parker Hydraulic Union Compression Tube Fitting 1 in Male to 1 in Male, 16 ELO-S
- Parker Hydraulic Union Compression Tube Fitting 1-1/4 in Male to 1-1/4 Male, 20 ELO-S
- Parker Hydraulic Union Compression Tube Fitting Male O-Ring Face Seal to Male O-Ring Face Seal, 8 ELO-S
- Parker Hydraulic Union Compression Tube Fitting 1/4 in to 1/4 in, 4 ELO-S
- Parker Hydraulic Union Tee Compression Tube Fitting 3/8 in Male to 3/8 in Male
- Parker Hydraulic Union Compression Tube Fitting 24° Cone Male, WAS06LX
- Parker Hydraulic Union Tee Compression Tube Fitting 24° Cone Male to 24° Cone Male, T22LCF
