Parker Hydraulic Male Stud to M33 Male, GE28LMEDCF

Subtotal (1 box of 5 units)*

£81.27

(exc. VAT)

£97.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£81.27£16.254

*price indicative

RS Stock No.:
174-345
Mfr. Part No.:
GE28LMEDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Hydraulic Fitting Type

Hydraulic Male Stud

Connector B

M33 Male

Connector B - Thread Size

M33 X 2.0mm

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

Metric

Maximum Operating Pressure

250 bar

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker Ermeto Original Progressive Stop Ring fittings acc. DIN 3861, DIN 2353 produce the high pressure, leak free connections of tubes, components in hydraulic systems for reliable, trouble free functioning of the entire units. With its basic function, the controlled progressive bite of EO-PSR into the tube, due to its unique internal geometry, is perfect for a broad range of applications, markets.

Fast and safe assembly
Procurement is easy and fast
Over tightening protection
Multifunctional ring geometry
Cost reduction because of the spring effect

Related links