- RS Stock No.:
- 134-7051
- Mfr. Part No.:
- ZRE-AB02-D1
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 134-7051
- Mfr. Part No.:
- ZRE-AB02-D1
- Brand:
- Parker
Technical Reference
Legislation and Compliance
Product Details
CETOP 05 Pilot Operated Check Valves
A pilot operated sandwich design check valve from Parker Hannifin for use with CETOP 05 stackable hydraulic flow valves. The outlet flow is blocked while inlet flow is free. Pressure at the inlet line opens teh check valve and allows flow at the outlet. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).
Mountable in any position
High flow capacity
DIN 24340 A10/ ISO 4401 / NFPA D05 Mounting interface
1.2 bar opening pressure
Pilot opening ratio (pilot to main) 1:6
MTTF 150 years
Check Valves
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.
Specifications
Attribute | Value |
---|---|
Cracking Pressure | 2bar |
Maximum Flow Rate | 120L/min |
Manufacturer Series | ZRE |
CETOP Mounting | CETOP 5 |
Single/Double | Double |
Maximum Operating Pressure | 315 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Priced to Clear | Yes |