- RS Stock No.:
- 880-2466
- Mfr. Part No.:
- 1326.40.00
- Brand:
- Camfil
Discontinued product
- RS Stock No.:
- 880-2466
- Mfr. Part No.:
- 1326.40.00
- Brand:
- Camfil
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hi-Flo P Bag Filters
The Camfil Hi-Flo P filter is a large surface area high efficiency pocket filter. The Hi-Flo P incorporates high-lofted air-laid microfibre glass media to ensure reliable efficiency over the entire lifetime of the filter. Typical applications include air handling for air conditioned rooms and prefiltration for clean rooms.
Large filter surface area
Low pressure drop
Suitable for 1st or 2nd filtration stages
Comprehensive range of standard sizes
New pocket design for better air distribution
Conical pockets
Controlled media spacing (CMS)
25mm galvanised sheet steel frame
Media: felt glass fibre
Efficiency: EN779:2012: M6, F7, F9
Final pressure drop: 450 Pa (200 Pa recommended for M6 / F7 & F9 or 300Pa in acordance with EN13053)
Maximum flow rate: 1.25 x nominal flow
Maximum continuous operating temperature: 70 °C
Fast, simple and safe filter installation
Certified performance
Low pressure drop
Suitable for 1st or 2nd filtration stages
Comprehensive range of standard sizes
New pocket design for better air distribution
Conical pockets
Controlled media spacing (CMS)
25mm galvanised sheet steel frame
Media: felt glass fibre
Efficiency: EN779:2012: M6, F7, F9
Final pressure drop: 450 Pa (200 Pa recommended for M6 / F7 & F9 or 300Pa in acordance with EN13053)
Maximum flow rate: 1.25 x nominal flow
Maximum continuous operating temperature: 70 °C
Fast, simple and safe filter installation
Certified performance
Approvals
EN779:2012
ISO 16890 Class: ePM2,5 50%
Weight: 1,5 kg
Weight: 1,5 kg
Camfil HVAC Air Filters
Specifications
Attribute | Value |
---|---|
Filter Type | Bag |
Actual Dimensions | 592 x 287 x 520mm |
Media Area | 3.1m² |
Number of Pockets | 5 |
Filter Grade | M6 |
Maximum Air Flow | 1700m³/h |
Initial Pressure Drop | 55Pa |
Final Pressure Drop | 450Pa |
Case Material | Galvanised Steel |
Media Material | Glass Fibre |
Actual Depth | 520mm |
Series | HI-FLO |
Actual Width | 287mm |
Actual Height | 592mm |