- RS Stock No.:
- 228-9228
- Mfr. Part No.:
- 3201050
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 228-9228
- Mfr. Part No.:
- 3201050
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Rittal Spare filter mat is used for Thermoelectric Cooler. It is made of chopped fibre with a progressive structure. It belongs to the self-extinguishing category F1 to DIN 53 438 and has dust-laden air side open structure and clean-air side closed structure. It provides reliable filtering of virtually all types of dust from a particle size of 10 μm. It comes in size of 106 x 90 x 8 mm.
It is certified by EAC
It is temperature resistant to 100 °C
It is temperature resistant to 100 °C
Specifications
Attribute | Value |
---|---|
Filter Type | Mat |