Baumer Hour Counter, 7 digits, Mechanical, Screw Connection, 110 V ac
- RS Stock No.:
- 407-1696
- Mfr. Part No.:
- B148.002XC8C
- Brand:
- Baumer
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 407-1696
- Mfr. Part No.:
- B148.002XC8C
- Brand:
- Baumer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Baumer | |
Supply Voltage | 110 V ac | |
Display Type | Mechanical | |
Input Type | Voltage | |
Function | Counter | |
Connection Type | Screw | |
Reset Method | No Reset | |
Number of Digits | 7 | |
Mounting Type | Clip | |
Digit Height | 4 mm | |
Display Range | 0 → 99999.99 | |
Weight | 60g | |
Measurement Range | 0 → 99999.99 | |
Series | B148 | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Baumer | ||
Supply Voltage 110 V ac | ||
Display Type Mechanical | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Clip | ||
Digit Height 4 mm | ||
Display Range 0 → 99999.99 | ||
Weight 60g | ||
Measurement Range 0 → 99999.99 | ||
Series B148 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||