RS PRO CPE, FKM, NBR, Hose Pipe, 9.5mm ID, 16.5mm OD, Black, 25m
- RS Stock No.:
- 146-7749
- Brand:
- RS PRO
Subtotal (1 unit)*
£361.12
(exc. VAT)
£433.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 29 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £361.12 |
*price indicative
- RS Stock No.:
- 146-7749
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 9.5mm | |
Outer Diameter | 16.5mm | |
Material | CPE, FKM, NBR | |
Hose Pipe Action | Transfer | |
Maximum Working Pressure | 7 bar | |
Suitable Applications | Fuel & Oil | |
Standards Met | SAE J30 R9 | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +130°C | |
Colour | Black | |
Length | 25m | |
Flexible | Yes | |
Bend Radius | 62mm | |
Inner Material | FKM, NBR | |
Reinforced | Yes | |
Outer Material | CPE | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 9.5mm | ||
Outer Diameter 16.5mm | ||
Material CPE, FKM, NBR | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 7 bar | ||
Suitable Applications Fuel & Oil | ||
Standards Met SAE J30 R9 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +130°C | ||
Colour Black | ||
Length 25m | ||
Flexible Yes | ||
Bend Radius 62mm | ||
Inner Material FKM, NBR | ||
Reinforced Yes | ||
Outer Material CPE | ||