Nitrile Tubing is widely used in industrial applications requiring chemical resistance. It is economical, offers standard properties and is recommended for the transfer of hydrocarbon fluids and mineral oils.
Features and Benefits
Excellent resistance to hydrocarbon fluids, aromatic solvents and alcohols
High tear and abrasion resistance
Low gas permeation
Product Application Information
Typical applications include fuel and lubricant transportation, gas transmission lines, and gasoline and petrochemical pipes. It has good general industrial properties, although ageing is poor when exposed to light and ozone.
Attribute
Value
Inner Diameter
12mm
Outer Diameter
17mm
Material
Nitrile Rubber
Suitable Applications
Compressed Air
Maximum Operating Temperature
+100°C
Colour
Black
Length
50m
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.