Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-7753
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 9mm | |
| Suitable Applications | Butane, Liquefied Petroleum Gas, Propane | |
| Length | 25m | |
| Inner Material | NBR | |
| Outer Material | EPDM | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 9mm | ||
Suitable Applications Butane, Liquefied Petroleum Gas, Propane | ||
Length 25m | ||
Inner Material NBR | ||
Outer Material EPDM | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Flexible, smooth, orange hose for liquefied petroleum gas (LPG),propane/butane, to EN 16436-1 Class 2. The hose is primarily for reassemblies of LPG applications. For use with barbecues, patio heaters, ravan installations and weed burners. The hose is DG-approved for sizes 6. 3 - 10. 0. The European Committee For Standardization has introduced new standards for LPG hoses: EN16436-1 2014
