Saint Gobain Versilon® SR-1060 Silicone, Flexible Tube, 6mm ID, 10mm OD, Transparent, 25m
- RS Stock No.:
- 629-723
- Mfr. Part No.:
- SR1060-0600-1000
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
£126.69
(exc. VAT)
£152.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.69 |
*price indicative
- RS Stock No.:
- 629-723
- Mfr. Part No.:
- SR1060-0600-1000
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 6mm | |
| Outer Diameter | 10mm | |
| Material | Silicone | |
| Hose Pipe Action | Transfer | |
| Suitable Applications | Beverage, Chemical, Food | |
| Series | Versilon® SR-1060 | |
| Minimum Operating Temperature | +220°C | |
| Colour | Transparent | |
| Length | 25m | |
| Food Grade | Yes | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6mm | ||
Outer Diameter 10mm | ||
Material Silicone | ||
Hose Pipe Action Transfer | ||
Suitable Applications Beverage, Chemical, Food | ||
Series Versilon® SR-1060 | ||
Minimum Operating Temperature +220°C | ||
Colour Transparent | ||
Length 25m | ||
Food Grade Yes | ||
Reinforced No | ||
- COO (Country of Origin):
- FR
The Saint-Gobain Industrial & Consumer Solutions Platinum-cured silicone tubing designed for high-purity fluid transferring. Engineered with a smooth inner surface to optimize fluid flow, combined with a non-tacky outer surface that offers durability and reduces the risk of tube failures, even at extreme temperatures. It is ideal for the most demanding applications such as high temperature filling, analytical instrumentation and cosmetic production.
Excellent flexibility and bend radius
Provides resiliency and durability
Minimal extractables
Tear resistant
Provides resiliency and durability
Minimal extractables
Tear resistant
Related links
- Saint Gobain Versilon® SR-1060 Silicone 6mm ID Transparent, 25m
- Saint Gobain Versilon® SR-1060 Silicone 7mm ID Transparent, 25m
- Saint Gobain Versilon® SR-1060 Silicone 10mm ID Transparent, 25m
- Saint Gobain Versilon® SR-1060 Silicone 8mm ID Transparent, 25m
- Saint Gobain Versilon® SR-1060 Silicone 8mm ID Transparent, 25m
- Saint Gobain Versilon® SR-1060 Silicone 5mm ID Transparent, 25m
- Saint Gobain Versilon® SR-1060 Silicone 4mm ID Transparent, 25m
- Saint Gobain Versilon® SR-1060 Silicone 5mm ID Transparent, 25m