Saint Gobain Versilon® SR-1060 Silicone, Flexible Tube, 3mm ID, 5mm OD, Transparent, 50m

Subtotal (1 unit)*

£96.13

(exc. VAT)

£115.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.13

*price indicative

RS Stock No.:
629-715
Mfr. Part No.:
SR1060-0300-0500
Brand:
Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain Industrial & Consumer Solutions

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

3mm

Outer Diameter

5mm

Material

Silicone

Hose Pipe Action

Transfer

Series

Versilon® SR-1060

Minimum Operating Temperature

+220°C

Colour

Transparent

Length

50m

Food Grade

Yes

Reinforced

No

COO (Country of Origin):
FR
The Saint-Gobain Industrial & Consumer Solutions Platinum-cured silicone tubing designed for high-purity fluid transferring. Engineered with a smooth inner surface to optimize fluid flow, combined with a non-tacky outer surface that offers durability and reduces the risk of tube failures, even at extreme temperatures. It is ideal for the most demanding applications such as high temperature filling, analytical instrumentation and cosmetic production.

Excellent flexibility and bend radius
Provides resiliency and durability
Minimal extractables
Tear resistant

Related links