SMC TLM Fluoropolymer, Flexible Tube, 4mm ID, 6mm OD, White, 50m

Subtotal (1 unit)*

£381.45

(exc. VAT)

£457.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£381.45

*price indicative

RS Stock No.:
612-904
Mfr. Part No.:
TLM0604N-50
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

Fluoropolymer

Series

TLM

Colour

White

Length

50m

COO (Country of Origin):
JP
The SMC Tubing is a flexible, heat, and chemical-resistant solution compatible with a wide range of fluids. It can withstand temperatures up to 260°C, offering exceptional durability in demanding environments. This tubing provides customers with a complete solution for their piping equipment needs, ensuring reliable performance in both high-temperature and chemically aggressive applications.

Made of super PFA