SMC TU120 Polyurethane, Flexible Tube, Black, 66ft
- RS Stock No.:
- 612-903
- Mfr. Part No.:
- TIUB05C-20
- Brand:
- SMC
Subtotal (1 unit)*
£28.00
(exc. VAT)
£33.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.00 |
*price indicative
- RS Stock No.:
- 612-903
- Mfr. Part No.:
- TIUB05C-20
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Material | Polyurethane | |
| Series | TU120 | |
| Colour | Black | |
| Length | 66ft | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Material Polyurethane | ||
Series TU120 | ||
Colour Black | ||
Length 66ft | ||
- COO (Country of Origin):
- US
The SMC Polyurethane Tubing is manufactured from Polyether resin, ensuring the longest possible tube life due to its immunity to hydrolysis. This makes it highly durable and reliable for various industrial applications.
0.60585 lb weight
Related links
- SMC TU Polyurethane 8mm ID Black, 20m
- SMC TU Polyurethane 5mm ID Black, 20m
- SMC TU Polyurethane 10mm ID White, 20m
- SMC TU Polyurethane 2.5mm ID Purple, 20m
- SMC TU Polyurethane 2.5mm ID Red, 20m
- SMC TU Polyurethane 4mm ID Purple, 20m
- SMC TU Polyurethane 6.5mm ID Blue, 20m
- SMC TU Polyurethane 4mm ID Orange, 20m
