SMC TU Polyurethane, Flexible Tube, 6.5mm ID, 10mm OD, Red, 20m

Subtotal (1 unit)*

£52.64

(exc. VAT)

£63.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.64

*price indicative

RS Stock No.:
612-324
Mfr. Part No.:
TU1065R-20-X214
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6.5mm

Outer Diameter

10mm

Material

Polyurethane

Series

TU

Colour

Red

Length

20m

COO (Country of Origin):
US
The SMC Tubing represents a new high-quality standard in metric size polyurethane tubing. It is designed to offer exceptional durability, flexibility, and resistance to abrasion, making it ideal for a variety of industrial applications. This tubing ensures reliable performance in both high and low-temperature environments, providing a long-lasting solution for fluid and air transfer needs.

Maximum operating pressure at 20°C is 0.8 Mpa
Applicable for one touch fittings and insert fittings
Suitable for air and water