SMC TU Polyurethane, Flexible Tube, 6.5mm ID, 10mm OD, Clear, 20m
- RS Stock No.:
- 612-321
- Mfr. Part No.:
- TU1065C-20-X214
- Brand:
- SMC
Subtotal (1 unit)*
£52.64
(exc. VAT)
£63.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £52.64 |
*price indicative
- RS Stock No.:
- 612-321
- Mfr. Part No.:
- TU1065C-20-X214
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 6.5mm | |
Outer Diameter | 10mm | |
Material | Polyurethane | |
Series | TU | |
Colour | Clear | |
Length | 20m | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6.5mm | ||
Outer Diameter 10mm | ||
Material Polyurethane | ||
Series TU | ||
Colour Clear | ||
Length 20m | ||
- COO (Country of Origin):
- US
The SMC Tubing represents a new high-quality standard in metric size polyurethane tubing. It is designed to offer exceptional durability, flexibility, and resistance to abrasion, making it ideal for a variety of industrial applications. This tubing ensures reliable performance in both high and low-temperature environments, providing a long-lasting solution for fluid and air transfer needs.
Maximum operating pressure at 20°C is 0.8 Mpa
Applicable for one touch fittings and insert fittings
Suitable for air and water
Applicable for one touch fittings and insert fittings
Suitable for air and water