SMC TU Polyurethane, Flexible Tube, 4mm ID, 6mm OD, Green, 20m

Subtotal (1 unit)*

£18.89

(exc. VAT)

£22.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.89

*price indicative

RS Stock No.:
612-230
Mfr. Part No.:
TU0604G-20-X214
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

Polyurethane

Series

TU

Colour

Green

Length

20m

COO (Country of Origin):
US
The SMC Tubing represents a new high-quality standard in metric size polyurethane tubing. It is designed to offer exceptional durability, flexibility, and resistance to abrasion, making it ideal for a variety of industrial applications. This tubing ensures reliable performance in both high and low-temperature environments, providing a long-lasting solution for fluid and air transfer needs.

Maximum operating pressure at 20°C is 0.8 Mpa
Applicable for one touch fittings and insert fittings
Suitable for air and water

Related links