SMC TD Polytetrafluoroethylene (PTFE), Flexible Tubing, 4mm ID, 2.5mm OD, Clear, 20m
- RS Stock No.:
- 366-797
- Mfr. Part No.:
- TD0425-20
- Brand:
- SMC
Subtotal (1 unit)*
£108.72
(exc. VAT)
£130.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.72 |
*price indicative
- RS Stock No.:
- 366-797
- Mfr. Part No.:
- TD0425-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 2.5mm | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum | |
| Series | TD | |
| Colour | Clear | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 2.5mm | ||
Material Polytetrafluoroethylene (PTFE) | ||
Hose Pipe Action Peristaltic Pump, Transfer, Vacuum | ||
Series TD | ||
Colour Clear | ||
Length 20m | ||
- COO (Country of Origin):
- JP
The SMC soft fluoropolymer tubing, crafted from modified PTFE, is an exemplary choice for a variety of applications in manufacturing and processing industries. Known for its exceptional resistance to temperatures and chemicals, this tubing ensures reliability and durability, even in demanding environments. Engineered to improve flexibility by approximately 20%, the series offers a significant advantage in ease of installation and operation. It complies with stringent safety standards and is suitable for food and medical applications, making it versatile for different industries. Additionally, the design incorporates a transparent material colour, allowing for easy visibility of the fluid flow within the tubing. With a maximum operating temperature of 260°C, it is built to withstand extreme conditions while maintaining peak performance.
Designed for compatibility with various fluids, including air and water
Improved flexibility facilitates easier installation and reduces operational strain
Transparent material colour enhances visibility, aiding in monitoring fluid flow
Meets the requirements of the Food Sanitation Law for safe use in food applications
Maximum operating pressure ratings support diverse system configurations
Proven chemical resistance ensures longevity in harsh environments
Engineered for precision, it reduces the risk of leaks and failures during operation
Applicable in medical and semiconductor industries, offering versatility across sectors
Improved flexibility facilitates easier installation and reduces operational strain
Transparent material colour enhances visibility, aiding in monitoring fluid flow
Meets the requirements of the Food Sanitation Law for safe use in food applications
Maximum operating pressure ratings support diverse system configurations
Proven chemical resistance ensures longevity in harsh environments
Engineered for precision, it reduces the risk of leaks and failures during operation
Applicable in medical and semiconductor industries, offering versatility across sectors
