SMC TRT Series Polyurethane, Hose Pipe, 4mm ID, 6mm OD, Black, 100m
- RS Stock No.:
- 366-434
- Mfr. Part No.:
- TRTU0604B-100
- Brand:
- SMC
Subtotal (1 unit)*
£400.57
(exc. VAT)
£480.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.57 |
*price indicative
- RS Stock No.:
- 366-434
- Mfr. Part No.:
- TRTU0604B-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | Polyurethane | |
| Hose Pipe Action | Transfer, Vacuum | |
| Series | TRT Series | |
| Colour | Black | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material Polyurethane | ||
Hose Pipe Action Transfer, Vacuum | ||
Series TRT Series | ||
Colour Black | ||
Length 100m | ||
- COO (Country of Origin):
- JP
The SMC Flame resistance three-layer tubing is suitable for air and water piping in environments where sparks from arc welders, etc., may be a problem. The three-layer design uses a flame resistant polyolefin (equivalent to UL-94 Standard V-0) for the outer area.
Several color options available
RoHS compliant
RoHS compliant
Related links
- SMC TRT Series Polyurethane 4mm ID Black, 20m
- SMC TRTU Series Polyurethane 4mm ID Blue, 100m
- SMC TU Polyurethane 4mm ID Red, 100m
- SMC TRTU Series Polyurethane 4mm ID Blue, 20m
- SMC TU Series Polyurethane 4mm ID Clear, 20m
- SMC TU Polyurethane 4mm ID Green, 20m
- SMC TRTU Series Polyurethane 5mm ID Black, 100m
- SMC TU Polyurethane 4mm ID Blue, 20m
