Saint Gobain Tygon Ink 1000 Polyolefin, TPE, Flexible Tubing, 6mm ID, 8mm OD, Black, 15m
- RS Stock No.:
- 271-540
- Mfr. Part No.:
- A0C1S1520
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)*
£121.65
(exc. VAT)
£145.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.65 |
*price indicative
- RS Stock No.:
- 271-540
- Mfr. Part No.:
- A0C1S1520
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain Industrial & Consumer Solutions | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 6mm | |
| Outer Diameter | 8mm | |
| Material | Polyolefin, TPE | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 5.2 bar | |
| Suitable Applications | Digital Printing | |
| Series | Tygon Ink 1000 | |
| Maximum Operating Temperature | +55°C | |
| Colour | Black | |
| Length | 15m | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain Industrial & Consumer Solutions | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6mm | ||
Outer Diameter 8mm | ||
Material Polyolefin, TPE | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 5.2 bar | ||
Suitable Applications Digital Printing | ||
Series Tygon Ink 1000 | ||
Maximum Operating Temperature +55°C | ||
Colour Black | ||
Length 15m | ||
Reinforced No | ||
- COO (Country of Origin):
- US
The Saint-Gobain Industrial & Consumer Solutions Tygon Ink 1000 specially engineered to deliver premium performance in an environment where UV
inks are used such as digital printing and 3D printing applications. This product has been tested with a variety of diluents (IBOA, VMOX, HDDA, etc.) and has shown
excellent chemical resistance properties over an extended testing phase.
inks are used such as digital printing and 3D printing applications. This product has been tested with a variety of diluents (IBOA, VMOX, HDDA, etc.) and has shown
excellent chemical resistance properties over an extended testing phase.
Low extractable levels
Long service life
Long service life
Related links
- Saint Gobain Tygon Ink 1000 Polyolefin Flexible Tubing 6mm OD 15m
- Saint Gobain Tygon Ink 1000 Polyolefin Flexible Tubing 8mm OD 15m
- Saint Gobain Tygon Ink 1000 Polyolefin Flexible Tubing 5mm OD 15m
- Saint Gobain Tygon Ink 1000 Polyolefin Flexible Tubing 6.4mm OD 15m
- Saint Gobain Tygon® A-60-G TPE 6.4mm ID Black, 15m
- Saint Gobain Tygon® A-60-G TPE 11.2mm ID Black, 15m
- Saint Gobain Tygon® A-60-G TPE 9.6mm ID Black, 15m
- Saint Gobain Tygon® A-60-G TPE 12.7mm ID Black, 15m
