Saint Gobain Tygon Ink 1000 Polyolefin, TPE, Flexible Tubing, 3.2mm ID, 6.4mm OD, Black, 15m

Subtotal (1 unit)*

£109.83

(exc. VAT)

£131.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.83

*price indicative

RS Stock No.:
271-537
Mfr. Part No.:
A0C1S2266
Brand:
Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain Industrial & Consumer Solutions

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

3.2mm

Outer Diameter

6.4mm

Material

Polyolefin, TPE

Hose Pipe Action

Transfer

Maximum Working Pressure

11.6 bar

Suitable Applications

Digital Printing

Series

Tygon Ink 1000

Maximum Operating Temperature

+55°C

Colour

Black

Length

15m

Reinforced

No

COO (Country of Origin):
US
The Saint-Gobain Industrial & Consumer Solutions Tygon Ink 1000 specially engineered to deliver premium performance in an environment where UV
inks are used such as digital printing and 3D printing applications. This product has been tested with a variety of diluents (IBOA, VMOX, HDDA, etc.) and has shown
excellent chemical resistance properties over an extended testing phase.

Low extractable levels
Long service life