- RS Stock No.:
- 700-4352
- Mfr. Part No.:
- HTM260P
- Brand:
- HI-TORQUE
60 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 5)
£11.96
(exc. VAT)
£14.35
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £11.96 | £59.80 |
25 - 45 | £11.362 | £56.81 |
50 - 145 | £10.764 | £53.82 |
150 + | £10.046 | £50.23 |
*price indicative |
- RS Stock No.:
- 700-4352
- Mfr. Part No.:
- HTM260P
- Brand:
- HI-TORQUE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Hi-torque Hose Clip
Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 230 → 260mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 230mm |
Inside Diameter Maximum | 260mm |
Band Width | 16mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |
- RS Stock No.:
- 700-4352
- Mfr. Part No.:
- HTM260P
- Brand:
- HI-TORQUE