- RS Stock No.:
- 494-2295
- Mfr. Part No.:
- HTM220P
- Brand:
- HI-TORQUE
345 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£10.80
(exc. VAT)
£12.96
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £10.80 | £54.00 |
25 - 45 | £10.262 | £51.31 |
50 - 145 | £9.72 | £48.60 |
150 + | £9.07 | £45.35 |
*price indicative |
- RS Stock No.:
- 494-2295
- Mfr. Part No.:
- HTM220P
- Brand:
- HI-TORQUE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hi-torque Hose Clip
Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 190 → 220mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 190mm |
Inside Diameter Maximum | 220mm |
Band Width | 16mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |
Related links
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 270 → 300mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 190 → 220mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 230 → 260mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 30 → 50mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 60 → 80mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 75 → 95mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 130 → 160mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 45 → 65mm ID