Colder Products Hose Connector, Straight Hose Tail Coupling 1/8in ID, 8.3 bar
- RS Stock No.:
- 668-5294
- Mfr. Part No.:
- NS4D42002
- Brand:
- Colder Products
Image representative of range
Subtotal (1 unit)*
£26.29
(exc. VAT)
£31.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.29 |
*price indicative
- RS Stock No.:
- 668-5294
- Mfr. Part No.:
- NS4D42002
- Brand:
- Colder Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Hose Inner Diameter | 1/8in | |
| Hose Connector Type | Hose Tail Coupling | |
| Body Material | PP | |
| Valved | Yes | |
| Coupling Connector Direction | Straight | |
| Maximum Working Pressure | 8.3 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Hose Inner Diameter 1/8in | ||
Hose Connector Type Hose Tail Coupling | ||
Body Material PP | ||
Valved Yes | ||
Coupling Connector Direction Straight | ||
Maximum Working Pressure 8.3 bar | ||
- COO (Country of Origin):
- US
Coupling Insert Panel Mount Hose Barb
CPC NS4 Non Spill Couplings
These couplings feature non-spill valves in a compact package, designed for applications where a few drops on disconnection/connection may prove a problem for safety, media, cost or environmental regulations.
Non-spill valves built-in. Designed to cut off fluid supply on disconnection
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Can be disconnected under pressure with no spills
Pushbutton thumb-latch for one-hand disconnect
Polypropylene gives good chemical resistance
Gamma sterilisable
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Can be disconnected under pressure with no spills
Pushbutton thumb-latch for one-hand disconnect
Polypropylene gives good chemical resistance
Gamma sterilisable
Related links
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 8.3 bar
- RS PRO Zinc Alloy 5-way Control Cabinet Key
