Nito Hose Connector, 25 bar
- RS Stock No.:
- 237-6472
- Mfr. Part No.:
- 615S4G3
- Brand:
- Nito
Subtotal (1 unit)*
£38.29
(exc. VAT)
£45.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.29 |
*price indicative
- RS Stock No.:
- 237-6472
- Mfr. Part No.:
- 615S4G3
- Brand:
- Nito
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nito | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Size A | 1/2 in | |
| Body Material | Brass | |
| Connection Size B | 3/4 in | |
| Maximum Operating Pressure | 25 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nito | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Size A 1/2 in | ||
Body Material Brass | ||
Connection Size B 3/4 in | ||
Maximum Operating Pressure 25 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Safety Coupling Set - Male Thread to Hose Tail
Coupler locks when under pressure preventing accidental disconnection
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
