Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-3181
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 51mm | |
| Body Material | Brass | |
| Connector Gender | Male | |
| Thread Standard | BSP | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 51mm | ||
Body Material Brass | ||
Connector Gender Male | ||
Thread Standard BSP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
