Subtotal (1 pack of 2 units)*
£8.59
(exc. VAT)
£10.308
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £4.295 | £8.59 |
*price indicative
- RS Stock No.:
- 146-3174
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Inner Diameter | 32mm | |
| Hose Connector Type | Hose Joiner | |
| Body Material | Brass | |
| Connector Gender | Male | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 32mm | ||
Hose Connector Type Hose Joiner | ||
Body Material Brass | ||
Connector Gender Male | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
The RS PRO straight male brass hose connector has 1.26 inch hose inner diameter.
Brass body material
