RS PRO Hose Connector, BSP 1/2in

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-3154
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

1/2in

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Brass Hose Tail Adaptor


Brass male BSP Threaded hose-tail adapters

RS PRO Hose Connector


The RS PRO 1/2in BSP male straight threaded turned brass hose-tail adapter has an inner diameter of 5/16in.

Applications


• Water plants
• Power plants
• HVAC