RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 3/4in ID
- RS Stock No.:
- 146-3150
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-3150
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Inner Diameter | 3/4in | |
| Thread Size | 1/2in | |
| Hose Connector Type | Hose Tail Adaptor | |
| Body Material | Brass | |
| Connector Gender | Male | |
| Thread Standard | BSP | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 3/4in | ||
Thread Size 1/2in | ||
Hose Connector Type Hose Tail Adaptor | ||
Body Material Brass | ||
Connector Gender Male | ||
Thread Standard BSP | ||
RoHS Status: Not Applicable
RS PRO Hose Connector
The RS PRO 1/2in BSP male straight threaded turned brass hose-tail adapter has an inner diameter of 3/4in.
Applications
• Water plants
• Power plants
• HVAC
• Power plants
• HVAC
